Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 557-1603-203F

LED Panel Mount Indicator Uni-Color Green 4900mcd Automotive 2-Pin

$ 12.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1603-203F.

JRH Electronics

Datasheet2 pages6 years ago

element14 APAC

Master Electronics

Electro Sonic

Agility

Inventory History

3 month trend:
+109%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Round LED, Flat Top, Diffused, Green, Thread Mount, Panel Mount, 3mm × 3mm × 3mm
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
5102H Series 12 V 13 mA 4 mcd 565 nm Wire Leads Green LED Panel Mount Indicator
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 557-1603-203F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 4900mcd Automotive 2-Pin
PANEL MOUNT INDICATOR GREEN LED 0.688" THREADED 12 VDC LEADS 557 SERIES
LED Panel Mount Indicators Green Diffused 12V
Single Color LED, Green, 17.8mm
Indicator, Watertight LED;Green;1000fL;1
RS APAC
12V circular,With flat top spread,transparent green wire mounting,panel mount 35.6mm*17.8mm*8.9mm
LED PNL IND GREEN 17.80MM LEADS
LED PNL MT 11/16" 12V WT GREEN
PANEL INDICATOR, GREEN, 17.46MM, 12VDC;
557-1603-203f Dialight green weather tight super bright LED indicator light. 12VDC. 11/16’’ mounting hole required. Black bezel, white body. Comes with 6 inch wire leads of 24 gauge wire.

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 557-1603-203F..
  • 5571603203F