What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 555-2009F

555 Series Red 40° Clear 0.6 mcd 5 V 2 mm LED CBI® Circuit Board Indicator

$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-2009F.

Master Electronics

Datasheet1 page11 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight555-3009F
555 Series Red 40° Clear 0.6 mcd 5 V 2 mm LED CBI® Circuit Board Indicator
Dialight555-3007F
555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 5 V LED Circuit Board Indicator
Dialight555-2003F
555 Series Red 2 mm 40° 1.9 mcd Diffused 6 mA 5 V LED Circuit Board Indicator
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
LED Uni-Color Red 2-Pin T-1 3/4 Ammo
Single Color LED, Red, 5mm

Descriptions

Descriptions of Dialight 555-2009F provided by its distributors.

555 Series Red 40° Clear 0.6 mcd 5 V 2 mm LED CBI® Circuit Board Indicator
650nm 40° 6V circular,with dome transparent red Through hole mounting 2.03mm*2.03mm*6.35mm
INDICATOR, LED PCB THRU-HOLE BULB 2MM RED NON-DIFFUSED ROUND 40DEG 0.6MCD
Single Color LED, Red, Diffused, T-3/4, 2mm
LED Uni-Color Red 650nm 2-Pin Bulk
LED Circuit Board Indicators 2mm CBI
INDICATOR, LED PCB, 2MM, RED, 5V;
555-2009F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5552009F