Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0711-400F

LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk
$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0711-400F.

IHS

Datasheet1 page22 years ago

Master Electronics

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight551-3003F
Dual Color LED, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Dialight551-3004F
Dual Color LED, Red/yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Dialight553-0711F
LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V/2V 4-Pin
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP483IDT
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Dialight 553-0711-400F provided by its distributors.

LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk
553 Series Red/Green 13.35 x 5 x 10.08 mm 50° Untinted Diffused 4.7/10 mcd LED
Dual Color LED Array, Red/green, T-1, 3mm
LED Circuit Board Indicators RED/GREEN LEAD FREE BILEVEL
LED CBI 3MM BI-LVL RD/GN RD/GN
CIRCUIT BOARD INDICATOR, 3MM, BI-LEVEL DIN
553-0711-400F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530711400F