Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-3004F

Dual Color LED, Red/yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-3004F.

Master Electronics

Datasheet1 page10 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+5.58%

CAD Models

Download Dialight 551-3004F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V 4-Pin Bulk
Dialight553-0711F
LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V/2V 4-Pin
Dialight5922121013F
Single Color LED Array, Red, T-1, 3mm
KingbrightWP483IDT
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 551-3004F provided by its distributors.

Dual Color LED, Red/yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
551 Series Red Green 3 mm 50° 5 mcd 2 V LED Circuit Board Indicator
LED Bi-Color 565nm/635nm 4-Pin Bulk
565nm,635nm 50° 2.8V circular,with dome transparent red,green Through hole mounting 2.9mm*2.9mm*3mm
LED Circuit Board Indicators 3mm CBI
SIDE-LOOKING LED LAMP,GREEN/RED 30K1705;
LED CBI 3MM RED/GRN BICOLOR RA
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-3004-F
  • 5513004F