What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 553-0711-300F

LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V 4-Pin Bulk

$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0711-300F.

JRH Electronics

Datasheet1 page15 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight553-0711F
LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V/2V 4-Pin
Dialight553-0744F
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Dialight550-3509F
LED Lamp; LED Color: Red/Green; Luminous
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 553-0711-300F provided by its distributors.

LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V 4-Pin Bulk
553 Series Red Green 3 mm 60° 4.7/10 mcd 10 mA LED Circuit Board Inductor
Indicator, Led Pcb, 2-Led, Red/Green; |Dialight 553-0711-300F
Dual Color LED Array, Red/green, T-1, 3mm
LED Circuit Board Indicators RED/GREEN DIFFUSED
LED CBI R/A Bi-Level RED/GREEN DIFFUSED
565nm,635nm 50° 2.8V circular,with dome transparent red,green Through hole mounting 2.9mm*2.9mm*3mm
LED 2HI 3MM RED/GRN BICLR PCMNT
INDICATOR, LED PCB, 2-LED, RED / GREEN; LED Color: Green, Red; No. of LEDs: 2LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current / Color: -; Luminous Intensity / Color: R 4.7mcd, G 10mcd;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530711300F