Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0323F

LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk

$ 1.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0323F.

IHS

Datasheet1 page7 years ago

Jameco (USA)

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.123
$ 1.102
Stock
2,046
3,919
Authorized Distributors
6
5
Illumination Color
Green, Yellow
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
-
Luminous Intensity
2.2 mcd
12.6 mcd
Lens Style
Circular, Colored, Diffused, Tinted
Diffused
Forward Voltage
3 V
20 V
Forward Current
20 mA
20 mA
Test Current
5 mA
5 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight553-0333F
553 Series Yellow 3 mm 60° 12.6 mcd 10 mA 5 V LED Circuit Board Indicator
Dialight551-0703F
LED Uni-Color Yellow 585nm 4-Pin Bulk
Dialight553-0313F
Dual Color LED Array, Red/yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm

Descriptions

Descriptions of Dialight 553-0323F provided by its distributors.

LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
553 Series Green/Yellow 60° Tinted/Diffused 5V 3 mm Through Hole Right Angle LED
Dual Color LED Array, Yellow/green, T-1, 3mm
Led Indicator; Leaded Process Compatible |Dialight 553-0323F
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL GRN/YELLOW RA
565nm,585nm 60° 20V 5mA circular,with dome scattering,Colored green,yellow Through hole mounting 3mm*3mm*9.65mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530323F