What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 553-0223-200F

553 Series Green Yellow 3 mm 60° 1.6/5 mcd 1.9/1.8 V LED Circuit Board Indicator
$ 2.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0223-200F.

Master Electronics

Datasheet1 page17 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Dialight 553-0223-200F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single Color LED, Yellow, Diffused, T-1, 3mm
Dialight553-0203F
Single Color LED, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
3 Mm Narrow Bi-Level Led Cbi Circuit Board Indicator (Din 41494 Compatible)
KingbrightWP4060YD
Single Color LED, Yellow, Diffused, T-3/4, 1.8mm
5300 Series Red/Green 6 mcd 2.2 V Diffused Right Angle Bi-Color LED Assembly
5305 Series Red-Green 60° 6.3/10 mcd 2.1 V Right Angle LED Assembly-T-1 3/4

Descriptions

Descriptions of Dialight 553-0223-200F provided by its distributors.

553 Series Green Yellow 3 mm 60° 1.6/5 mcd 1.9/1.8 V LED Circuit Board Indicator
Dual Color LED Array, Yellow/green, Tinted Diffused, T-1, 3mm
LED Bi-Level Bi-Color Green/Yellow 565nm/591nm Bulk
LED Circuit Board Indicators Bi-Level CBI
3Mm Bi-Level Cbi Rohs Compliant: Yes |Dialight 553-0223-200F
565nm,591nm 60¡ã 2.2V,2.4V , , , 3mm*3mm*9.65mm
LED CBI 3MM BI-LVL GRN/YELLOW RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530223200F