Dialight 553-0133-200F

3 MM BI-LEVEL, CATHODE LEFT, CBI Single Color LED Array, Yellow, Diffused, T-1, 3mm
$ 1.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0133-200F.

IHS

Datasheet1 page20 years ago

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
+18.39%

CAD Models

Download Dialight 553-0133-200F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED 585nm 140° 2.1V 20mA Flat Top Rectangular Colorless Yellow SOT-23 SMD, 3mm × 3mm × 1mm
LED Bi-Color Red/Yellow 630nm/585nm 4-Pin SMD T/R
KingbrightWP934EB/2YD
Dual Yellow T-1 3 mm 40° Tint Diffused 15 mcd 2.1 V Solid State LED Through Hole
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Single Color LED Array, Yellow, Tinted Diffused, T-1, 3mm
LED Low-Power Bi-Color Green/Yellow 565nm/585nm 2.1V/2.2V 4-Pin T/R

Descriptions

Descriptions of Dialight 553-0133-200F provided by its distributors.

3 MM BI-LEVEL, CATHODE LEFT, CBI Single Color LED Array, Yellow, Diffused, T-1, 3mm
553-0133-200F, YELLOW RIGHT ANGLE PCB LED INDICATOR, 2 LEDS, THROUGH HOLE 2.8 V
553 Series Yellow (x 2) 3 mm 60° 10 mcd Diffused 10 mA 2.1V Right Anglel CBI LED
PCB LED Forward voltage: 2.1 V Luminous intensity: 10 Mcd Case colour: Black LED shape: 3 mm round Light colour: Yellow / Yellow Version: standard No. of LEDs: 2 Rated on-state current: 10 mA Transmission angle: 60 °

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530133200F