Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0101F

Single Color LED, Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0101F.

JRH Electronics

Datasheet1 page7 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-35.76%

Alternate Parts

Price @ 1000
$ 0.714
$ 0.542
Stock
10,595
19,429
Authorized Distributors
6
3
Illumination Color
Red
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
-
Luminous Intensity
3.6 mcd
10 mcd
Lens Style
Diffused, Tinted
Diffused
Forward Voltage
3 V
-
Forward Current
20 mA
-
Test Current
-
-
Viewing Angle
45 °
45 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Dialight551-0404F
LED Round Dome Diffused Red 650nm 45° 3V TH 2.9mm × 2.9mm × 3mm
Dialight553-0110F
553 Round with Domed Top 1 Diffused Tinted LED Circuit Board Indicator 3V 10mA 10mcd 45°
LED Bi-Level Uni-Color Red 4-Pin Bulk
Dual Color LED, Red/green, Water Clear, 2.5mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Red/Green 0606 1.6 x 1.5 mm 120° Water Clear 10 mcd 2/2.2 V Ultra Thin SMT LED

Descriptions

Descriptions of Dialight 553-0101F provided by its distributors.

Single Color LED, Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
650nm 45° 3V circular,with dome spread,Colored red Through hole mounting 3.1mm*3.1mm*3mm
LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL RED/BLANK RA
3Mm Bi Level Cbi; |Dialight 553-0101F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530101F