Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 552-2222-100F

Single Color LED Array, Green, Tinted Nondiffused, T-1 3/4, 5mm
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-2222-100F.

Master Electronics

Datasheet1 page18 years ago
Datasheet2 pages24 years ago

Inventory History

3 month trend:
-26.61%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Dialight552-0711F
552 Series Red Green Ø5mm 60° 90/40 mcd 1.8/2.1 V LED Circuit Board Indicator
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Dialight552-0744F
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
INDICATOR, LED PCB SURFACE BULB 2 MM GREEN ROUND SINGLE RIGHT ANGLE 11MCD
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
Green/Green 3 mm 60° Diffused 30 mcd 2.2 V Piggy Back LED Holder - T-1

Descriptions

Descriptions of Dialight 552-2222-100F provided by its distributors.

Single Color LED Array, Green, Tinted Nondiffused, T-1 3/4, 5mm
LED Bi-Level Uni-Color Hi-Eff. Green 565nm 4-Pin Bulk
Led Circuit Board Indicators Green Trans; |Dialight 552-2222-100F
Bi-Level Green Ø5 mm 45° 50 mcd Tinted 2.1 V Domed Circuit Board Indicator
LED CBI R/A Bi-Level GREEN TRANSLUCENT
LED CBI 5MM BI-LEVEL BKLT GN/GN
CIRCUIT BOARD INDICATOR, 5MM, BACKLIGHTING BI-LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5522222100F