Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 552-0711F

552 Series Red Green Ø5mm 60° 90/40 mcd 1.8/2.1 V LED Circuit Board Indicator
$ 1.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0711F.

IHS

Datasheet11 pages24 years ago

Master Electronics

Inventory History

3 month trend:
-38.08%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDICATOR, LED PCB SURFACE BULB 2 MM GREEN ROUND SINGLE RIGHT ANGLE 11MCD
Dialight552-0744F
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Dialight553-0322F
553 Series Green 3 mm 60° 19 mcd 10 mA 5 V LED Circuit Board Indicator
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
LED Bi-Level Uni-Color Green/Yellow 565nm/585nm 4-Pin T-1

Descriptions

Descriptions of Dialight 552-0711F provided by its distributors.

552 Series Red Green Ø5mm 60° 90/40 mcd 1.8/2.1 V LED Circuit Board Indicator
LED Bi-Level Bi-Color Green/Red 565nm/660nm 4-Pin Bulk
Dual Color LED Array, Red/green, T-1 3/4, 5mm
LED Circuit Board Indicators RED/GREEN DIFFUSED
LED CBI R/A Bi-Level RED/GREEN DIFFUSED
INDICATOR, LED PCB, 2-LED, RED / GREEN; LED Color: Green, Red; No. of LEDs: 2LEDs; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current / Color: -; Luminous Intensity / Color: R 90mcd, G 40mc
INDICATOR, LED PCB, 2-LED, RED / GREEN;
LED 2HI 5MM RED/GRN BICLR PC MNT
552-0711F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 552-0711-F
  • 5520711F