What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 552-0222F

552-0222F, Green Right Angle Pcb Led Indicator, 2 Leds, Through Hole 2.1 V
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0222F.

Master Electronics

Datasheet1 page4 years ago

JRH Electronics

Jameco (USA)

Inventory History

3 month trend:
+3.79%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 25mA Round
Dialight553-0121F
553 Series Green Red 3 mm 45° 16/10 mcd 10 mA LED Circuit Board Indicator
Dialight553-0112F
LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin Bulk
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Red/Green 0606 1.6 x 1.5 mm 120° Water Clear 10 mcd 2/2.2 V Ultra Thin SMT LED

Descriptions

Descriptions of Dialight 552-0222F provided by its distributors.

552-0222F, GREEN RIGHT ANGLE PCB LED INDICATOR, 2 LEDS, THROUGH HOLE 2.1 V
LED Bi-Level Uni-Color Green 563nm 4-Pin Bulk
Single Color LED Array, Green, T-1 3/4, 5mm
Dialight Green LED Circuit Board Indicator, 2 LEDs, TH, 4-Pin
LED Circuit Board Indicators GREEN DIFFUSED
LED CBI R/A Bi-Level GREEN DIFFUSED
LED 2HI 5MM RT ANG GREEN PC MNT
CKT BOARD INDICATOR, GREEN, 10MCD, 5mm;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 552-0222-F
  • 5520222F