Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-3001F

Dual Color LED, Red/green, Diffused, T-1, 3mm

$ 1.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-3001F.

IHS

Datasheet2 pages18 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight551-3007F
551 Series Red Green 3 mm 50º 4.7/10 mcd 2/2.1 V LED Circuit Board Indicator
Dialight551-3009F
Dual Color LED, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Dialight521-9250F
521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole
4301H Series Red-Green 5 mm 60º Diffused 20 mcd 2 / 2.2 V LED - T-1 3/4
CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products
Single Color LED, Pure Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Dialight 551-3001F provided by its distributors.

Dual Color LED, Red/green, Diffused, T-1, 3mm
LED Bi-Color 565nm/635nm 2-Pin Bulk
Side-Looking Led Lamp, green/Red; |Dialight 551-3001F
565nm,635nm 50° 2.8V circular,with dome transparent red,green Through hole mounting 2.92mm*2.92mm*3mm
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5513001F