Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-1602F

551 Series 2.1 V 10mA 20 mcd 45° Through Hole Yellow LED Circuit Board Indicator
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1602F.

Master Electronics

Datasheet1 page19 years ago
Datasheet2 pages24 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R
Single Color LED, Yellow, Diffused, T-3/4, 1.9mm
Dual Color LED, Yellow/green, Diffused Milky White, T-1, 3mm
5300 Series Yellow Ø 5mm 25 mcd 2.2 V Diffused Press In LED Assembly - T-1 3/4
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
Single Color LED, Yellow, Colorless Clear, 2.4mm

Descriptions

Descriptions of Dialight 551-1602F provided by its distributors.

551 Series 2.1 V 10mA 20 mcd 45° Through Hole Yellow LED Circuit Board Indicator
Single Color Led, Yellow, Tinted Nondiffused, T-1, 3Mm
LED Uni-Color Hi-Eff. Yellow 585nm 2-Pin Bulk
585nm 45° 2.8V circular,with dome Colored yellow Through hole mounting 3mm*3mm*3mm
LED Circuit Board Indicators Backlight Single
LED CBI 3MM HI EFF YLW TINTED RA
CIRCUIT BOARD INDICATOR, 3MM BACKLIGHTING SINGLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5511602F