Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-1311F

Single Color LED, Green, Tinted Diffused, T-1, 3mm
$ 1.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1311F.

Master Electronics

Datasheet1 page7 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-3.26%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-11-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightWP710A10LGD
LED Thru-Hole PCB Green T-1 3mm Green Lens 2 mA 568 nm 2 mcd Round | Kingbright WP710A10LGD
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm
LUMEX SSL-LX5097IGW LED, Green, Red, Through Hole, T-1 3/4 (5mm), 60 , Round, R 30mA, G 25mA
LED Round Dome Diffused Red/Green 570nm/640nm 60° 2.2V/1.85V 20mA TH 3mm × 3mm × 5.55mm
LED GRN/RED DIFF 4.8MM ROUND T/H | VCC (Visual Communications Company) VAOB-5GADE2-C

Descriptions

Descriptions of Dialight 551-1311F provided by its distributors.

Single Color LED, Green, Tinted Diffused, T-1, 3mm
LED Low-Power Uni-Color Green 565nm 3V 2-Pin Bulk
CKT BOARD INDICATOR, GREEN, 1.8MCD, TH; LED Color: Green; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 2mA; Luminous Intensity: 1.8mcd; Forward Voltage: 1.9V; Viewi
565nm 60° 2.2V circular,with dome spread,Colored green Through hole mounting 3.43mm*3.43mm*3mm
T-1 SINGLE COLOR LED GREEN 3 mm
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM GREEN LOW CURR .200
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE GREEN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5511311F