Dialight 551-1307

Led Lamp; Led Color: Green; Luminous Inte |Dialight 551-1307
$ 1.304
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1307.

IHS

Datasheet2 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.05%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.304
$ 0.547
Stock
11,413
158,222
Authorized Distributors
3
6
Illumination Color
Green
Green
Lens Color
-
Green
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
1.6 mcd
1.6 mcd
Lens Style
Diffused, Round, Tinted
Diffused
Forward Voltage
1.9 V
3 V
Forward Current
7 mA
7 mA
Test Current
-
2 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
565 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-03-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2005-07-02
LTD Date2005-07-02

Descriptions

Descriptions of Dialight 551-1307 provided by its distributors.

Led Lamp; Led Color:Green; Luminous Inte |Dialight 551-1307
LED Uni-Color Green 565nm 2-Pin Bulk
Single Color LED, Green, T-1, 3mm
LED CBI R/A .20in High GREEN DIFFUSED LOW CURRENT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5511307