Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-1207-004F

Single Color LED Array, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-8

$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1207-004F.

Master Electronics

Datasheet2 pages10 years ago
Datasheet8 pages24 years ago

JRH Electronics

Inventory History

3 month trend:
-54.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
Dialight5511207004
Single Color LED Array, Yellow, T-1, 3mm
LED Quad-Level Uni-Color 565nm/565nm/585nm/585nm 8-Pin Bulk
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
CML 5360F7 CBI 3mm 4POS Right Angle 2.1V Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 551-1207-004F provided by its distributors.

Single Color LED Array, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-8
Dialight yellow LEDCircuit board indicator light, T3DSO1000 series, 1.8 V, 4 x LED, 8needle, right angle, Through hole mounting
LED, PCB, 3MM, 4 X YELLOW; LED / Lamp Size:3mm / T-1; LED Colour:Yellow; Typ Luminous Intensity:5mcd; Viewing Angle:60°; Forward Current:30mA; Voltage, Vf Max:2.7V; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5511207004F