Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-0311F

LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin Bulk
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0311F.

Master Electronics

Datasheet1 page7 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-20.82%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-11-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED 585nm 140° 2.1V 20mA Flat Top Rectangular Colorless Yellow SOT-23 SMD, 3mm × 3mm × 1mm
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Dual Color LED, Red/yellow, Diffused Milky White, T-1, 3mm
KingbrightWP59BL/EYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm
KingbrightWP59BL/GYW
Green/Yellow T-1 3/4 60º Diffused 50/40 mcd 2.2/2.1 V LED Indicator Through Hole
KingbrightWP710A10SYC
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm

Descriptions

Descriptions of Dialight 551-0311F provided by its distributors.

LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin Bulk
Single Color Led, Yellow, Tinted Diffused, T-1, 3Mm
PC-TYPE/STACKABLE LED LAMP,YELLOW,DIFFUS; LAMP,YELLOW,DIFFUSED,LMP-5
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM HI EFF YELLOW .200
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE YELLOW
3MM CBI RIGHT ANGLE YELLOW 585nm 6.3mcd

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510311F