Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 5500807004

583nm 60° 7.5V circular,with dome spread yellow Through hole mounting 4.69mm*4.69mm*13.96mm
$ 7.085
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5500807004.

IHS

Datasheet11 pages24 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

569 Series Bi-Level Dual Yellow 3 mm 60° 10 mcd LED Circuit Board Indicator
LED Quad-Level Uni-Color 565nm/565nm/585nm/585nm 8-Pin Bulk
Multi-Element Led Light Source, yellow, ri; |Dialight 551-0307-004F
CML 5360F7 CBI 3mm 4POS Right Angle 2.1V Yellow Part of the VCC Family of Products
CML 5640H7 CBI 5mm 4POS Right Angle 2.1V Yellow Part of the VCC Family of Products
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 5500807004 provided by its distributors.

583nm 60° 7.5V circular,with dome spread yellow Through hole mounting 4.69mm*4.69mm*13.96mm
Single Color LED Array, Yellow, T-1 3/4, 5mm
LED Uni-Color Yellow 583nm 8-Pin Bulk
LED CBI R/A Quad Block YELLOW DIFFUSED 5 VOLT
Led Circuit Board Indicators Yellow Diffused 5 Volt
5 MM LED CBI CIRCUIT BOARD INDIC
550-0807-004, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-0807-004