Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-5708F

Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
$ 0.676
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-5708F.

IHS

Datasheet1 page17 years ago

Electro Sonic

Master Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)

Related Parts

Dialight550-5707F
Single Color LED, Yellow, Water Clear Nondiffused, T-1 3/4, 5mm
CML 4308H7 LED TH 5mm 2.2V 20mA 140mcd Yellow Part of the VCC Family of Products
Dialight550-5705F
Single Color LED, Yellow, Water Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Yellow, Nontinted Nondiffused, T-1 3/4, 5mm
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin T/R

Descriptions

Descriptions of Dialight 550-5708F provided by its distributors.

Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
Led Circuit Board Indicators 5Mm Cbi; |Dialight 550-5708F
LED Uni-Color Yellow 583nm 2-Pin Bulk
LED CBI INC 5MM YLW WATER CLEAR

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505708F