Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-5504-004F

Single Color LED, Red, Water Clear, T-1 3/4, 5mm
$ 2.832
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-5504-004F.

IHS

Datasheet1 page18 years ago

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 2.832
$ 0.795
Stock
3,286
12,193
Authorized Distributors
5
6
Illumination Color
-
Red
Lens Color
-
-
Case/Package
-
-
Number of Pins
8
2
Luminous Intensity
80 mcd
125 mcd
Lens Style
Clear, Colorless, Diffused
Clear
Forward Voltage
2.5 V
2 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
24 °
24 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Single Color LED, Green, Water Clear, T-1 3/4, 5mm
Single Color LED Array, Green, Water Clear, T-1 3/4, 5mm
CREE CLN6A-MKW-CJ0K0233 High Brightness LED, Warm White, 4600 K, 72 lm, 300 mA, 600 mA
LED Uni-Color White 6-Pin SMD T/R
LED Bi-Color Green/Red 565nm/635nm 6-Pin Bulk
Triple Color LED Array, Yellow/green/blue, Diffused/water Clear

Descriptions

Descriptions of Dialight 550-5504-004F provided by its distributors.

Single Color LED, Red, Water Clear, T-1 3/4, 5mm
LED Circuit Board Indicators 5 MMQUAD CBI
550-5504-004F, DIALIGHT CORPORATION
5 MM QUAD CBI

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505504004F