Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-5607-004F

Single Color LED Array, Green, Water Clear, T-1 3/4, 5mm
$ 4.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-5607-004F.

IHS

Datasheet1 page18 years ago

Master Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 4.73
$ 1.218
Stock
0
6,163
Authorized Distributors
6
4
Illumination Color
Green
-
Lens Color
Green
-
Case/Package
-
-
Number of Pins
8
4
Luminous Intensity
80 mcd
50 mcd
Lens Style
Clear, Colorless, Diffused
Clear, Colorless, Diffused
Forward Voltage
2.3 V
2.5 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
24 °
24 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

568 Series Quad Level Green 3 mm 60º 1.6 mcd LED Circuit Board Indicator
Dialight555-4301F
Single Color LED Array, High Performance Green, Tinted Diffused, T-3/4, 2mm
LED, Round, Dome Top, Diffused, Green, 565nm, 60°, 2.8V, TH, 4.69mm × 4.69mm × 5mm
Single Color LED Array, Green, Diffused, 3mm
Green/Green/Green/Green 1.8 mm 70° Diffused 15 mcd 2.1 V LED Fault Indicator
CML 5360F5 CBI 3mm 4POS Right Angle 2.2V Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 550-5607-004F provided by its distributors.

Single Color LED Array, Green, Water Clear, T-1 3/4, 5mm
LED Uni-Color Green 565nm 8-Pin Bulk
LED Circuit Board Indicators GREEN CLR SUP BRT
LED CBI R/A Quad Block GREEN CLR SUP BRT
LED 5MM QUAD SUP CLR GRN PC MNT
550-5607-004F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505607004F