Dialight 550-2304-004F

LED Uni-Color Hi-Eff. Yellow 585nm 8-Pin Bulk
$ 2.52
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2304-004F.

IHS

Datasheet1 page18 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.52
$ 0.647
Stock
1,184
0
Authorized Distributors
4
6
Illumination Color
Yellow
Yellow
Lens Color
-
Yellow
Case/Package
-
-
Number of Pins
8
2
Luminous Intensity
2.2 mcd
6.3 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
2.1 V
Forward Current
20 mA
20 mA
Test Current
-
10 mA
Viewing Angle
50 °
50 °
Dominant Wavelength
-
585 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-09-01

Related Parts

569 Series Bi-Level Dual Yellow 3 mm 60° 10 mcd LED Circuit Board Indicator
LED Quad-Level Uni-Color 565nm/565nm/585nm/585nm 8-Pin Bulk
LED, TH, Round, Dome, Diffused, Green/Yellow, 565nm/585nm, 60°, 2.8V, 3mm × 3mm × 3mm
CML 5360F7 CBI 3mm 4POS Right Angle 2.1V Yellow Part of the VCC Family of Products
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 550-2304-004F provided by its distributors.

LED Uni-Color Hi-Eff. Yellow 585nm 8-Pin Bulk
585nm 50° 2.1V circular,with dome spread yellow Through hole mounting 5mm*5mm*5mm
Single Color LED, Yellow, T-1 3/4, 5mm
LED Circuit Board Indicators 5 MMQUAD CBI
LED CBI 5MM QUAD YL THROUGH HOLE
LED CBI 5MM YLW DIFF VERT QUAD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502304004F