What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 550-2205-003F

Multi-Element Led Light Source, green, right Angle Rohs Compliant: Yes |Dialight 550-2205-003F
$ 1.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2205-003F.

IHS

Datasheet11 pages23 years ago

Alternate Parts

Price @ 1000
$ 1.517
$ 0.529
Stock
312
41,528
Authorized Distributors
6
6
Illumination Color
-
Green
Lens Color
-
Green
Case/Package
-
-
Number of Pins
6
2
Luminous Intensity
10 mcd
3.6 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
3 V
Forward Current
25 mA
25 mA
Test Current
-
10 mA
Viewing Angle
65 °
65 °
Dominant Wavelength
-
563 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Yellow/Hi-Eff. Yellow 565nm/585nm/585nm 6-Pin Bulk
LED Tri-Level Bi-Color Green/Green/Red 565nm/565nm/635nm 6-Pin Bulk
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 550-2205-003F provided by its distributors.

Multi-Element Led Light Source, green, right Angle Rohs Compliant: Yes |Dialight 550-2205-003F
Single Color LED Array, Green, T-1 3/4, 5mm
LED Circuit Board Indicators 5MM MULTI BLOCK CBI
550-2205-003F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502205003F