Dialight 561-1301-050F

LED, Green, 565nm, 50°, 1.8V, Round, Dome, Diffused, TH, 5mm × 5mm × 5mm
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-1301-050F.

IHS

Datasheet1 page17 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+1720%

Alternate Parts

Price @ 1000
$ 0.592
$ 0.63
$ 0.63
Stock
48,305
48,454
48,454
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
-
Green
Green
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
1.8 mcd
1.8 mcd
1.8 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
7 mA
7 mA
7 mA
Test Current
2 mA
2 mA
2 mA
Viewing Angle
50 °
50 °
50 °
Dominant Wavelength
-
565 nm
565 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Dialight550-1307F
550 Series Green Ø5 mm 50º 1.8 mcd 7 mA 1.8 V LED Circuit Board Indicator
Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4
LED Panel Mount Indicator Uni-Color Green 565nm 1.8mcd 2-Pin
5600 Series Green Ø3 mm 2.1 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
Single Color LED, Pure Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Dialight 561-1301-050F provided by its distributors.

LED, Green, 565nm, 50°, 1.8V, Round, Dome, Diffused, TH, 5mm × 5mm × 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Uni-Color Green 565nm 2-Pin Bulk
CIRCUIT BOARD INDICATOR, 5MM, STAND-OFF 0.500 INCH, GREEN LC
PC-TYPE/STACKABLE LED LAMP,GREEN,DIFFUSED,LMP-6;
LED 5MM VERT LOW CUR GRN PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5611301050F