Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-0805F

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0805F.

JRH Electronics

Datasheet1 page17 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.614
$ 1.817
Stock
19,487
2,872
Authorized Distributors
6
5
Illumination Color
Yellow
-
Lens Color
Yellow
-
Case/Package
-
-
Number of Pins
2
6
Luminous Intensity
2 mcd
8 mcd
Lens Style
Diffused
Diffused
Forward Voltage
5 V
5 V
Forward Current
15 mA
15 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
Dialight550-0804F
583nm 60° 10V circular,with dome spread yellow Through hole mounting 5mm*5mm*5mm
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Indicator; LED PCB Thru-Hole Bulb T-1 Yellow Yellow Diffused Round Angl 55deg
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Yellow Yellow Diffused Round Angl 50deg

Descriptions

Descriptions of Dialight 550-0805F provided by its distributors.

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
583nm 60° 7.5V circular,with dome spread yellow Through hole mounting 4.83mm*4.83mm*5mm
LED Low-Power Uni-Color Yellow 583nm 2-Pin Bulk
LED CBI R/A Square Back YELLOW DIFFUSED 5 VOLT
LED Circuit Board Indicators YELLOW DIFFUSED 5 VOLT
INDICATOR, LED PCB, 5MM, YELLOW, 5V
LED 5MM 5V RT ANGLE YELLOW PCMNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500805F