Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-0804F

583nm 60° 10V circular,with dome spread yellow Through hole mounting 5mm*5mm*5mm
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0804F.

JRH Electronics

Datasheet1 page18 years ago

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-0805F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Indicator; LED PCB Thru-Hole Bulb T-1 Yellow Yellow Diffused Round Angl 55deg
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Yellow Yellow Diffused Round Angl 50deg

Descriptions

Descriptions of Dialight 550-0804F provided by its distributors.

583nm 60° 10V circular,with dome spread yellow Through hole mounting 5mm*5mm*5mm
Single Color LED, Yellow, T-1 3/4, 5mm
LED Uni-Color Yellow 583nm 2-Pin Bulk
LED Circuit Board Indicators YELLOW DIFFUSED 5 VOLT
LED 5MM 5V VERTICAL YELLOW PCMNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500804F