Dialight 550-0505-003F

Single Color LED Array, Red, T-1 3/4, 5mm
$ 2.1
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0505-003F.

IHS

Datasheet11 pages24 years ago

Alternate Parts

Price @ 1000
$ 2.1
$ 0.567
Stock
644
11,006
Authorized Distributors
3
6
Illumination Color
-
Red
Lens Color
-
Red
Case/Package
-
-
Number of Pins
6
2
Luminous Intensity
2 mcd
2.1 mcd
Lens Style
Diffused
Diffused
Forward Voltage
5 V
5 V
Forward Current
20 mA
15 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusEOL (Last Updated: 3 days ago)

Related Parts

564 Series Tri Level Green 3 mm 60° Diffused 1.6 mcd LED Circuit Board Indicator
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
564 Series Tri Level Red 3 mm 60° 1.6 mcd 1.7 V LED Circuit Board Indicator
KingbrightWP7113LYD
LED Thur-Hole Yellow T1-3/4 5mm Yellow Lens 30mA 590nm 2mcd Round | Kingbright WP7113LYD

Descriptions

Descriptions of Dialight 550-0505-003F provided by its distributors.

Single Color LED Array, Red, T-1 3/4, 5mm
LED Circuit Board Indicators 5MM TRI CBI
LED CBI 5MM RED 5V TRI BLOCK
5Mm Tri Cbi; |Dialight 550-0505-003F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500505003F