Bivar 3BC-A/G

LED Through Hole 3 mm 2 40 Leads Bi-Color Amber/Green
$ 0.359
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 3BC-A/G.

IHS

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Bivar 3BC-A/G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-04-05
LTD Date2020-02-01

Related Parts

LED Bi-Color Green/Red 568nm/625nm 3-Pin T-1 Bag
Bivar3BC
LED THRU-HOLE 3MM BI-COLOR RED/GREEN (625NM/568NM) (6MCD/6MCD) 45DEG VIEW ANGLE
LED THRU-HOLE 5MM BI-COLOR YLW/GREEN (590NM/568NM) (6MCD/8MCD) 45DEG VIEW ANGLE
Dialight521-9724F
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
KingbrightWP3VGYW
LED Low-Power Bi-Color Green/Yellow 565nm/590nm 2.2V/2.1V 3-Pin T-1 Bag
KingbrightWP7113SRSGW
Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Bivar 3BC-A/G provided by its distributors.

LED Through Hole 3 mm 2 40 Leads Bi-Color Amber/Green
LED THRU-HOLE 3MM BI-COLOR AMBER/GREEN 45DEG VIEWING ANGLE
LED AMBER/GREEN DIFFUSED T-1 T/H
Dual Color LED

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc