What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 521-9201F

Led Replacement Lamps - Based Leds Grn Midget Flange Non Diff 3/4 Base

$ 3.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9201F.

JRH Electronics

Datasheet1 page17 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+14.31%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-11-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Single Color LED, Green, Transparent, T-1 3/4, 5mm
Dialight521-9638F
Single Color LED, Green, Green Transparent, T-1, 3mm
Dialight521-9430F
Led, Green, 50Mcd, 565Nm; Led Color:Gree |Dialight 521-9430F
Single Color LED, Super Green, Diffused, T-4, 10mm
Single Color LED, Super Ultra Green, Diffused, 5mm
KingbrightL53GT
T-1 3/4 (5 MM ) SOLID STATE LAMP Single Color LED, Green, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 521-9201F provided by its distributors.

Led Replacement Lamps - Based Leds Grn Midget Flange Non Diff 3/4 Base
Led, Green, T-1 34 5Mm, 60Mcd, 569Nm, Bu; |Dialight 521-9201F
565nm 2.1V Dome Non proliferation,Colored green base mount,Through hole mounting
T-1 3/4 (Ø 5mm) Green; 60mcd; 569nm Midget Flange Led
BASED LED T1 3/4 MIDG FLNGE GRN
LED LAMP GRN T1 3/4 MDGET FLNG
LED, GREEN, T-1 34 5MM, 60MCD, 569NM, BULB SIZE-T-1 34 5MM, LED COLOR-GREEN, LUMINOUS INTENSITY-60MCD, VIEWING ANGLE--, FORWARD CURRENT IF-20MA, FORWARD VOLTAGE--, LED MOUNTING-THROUGH HOLE, LENS SHAPE-ROUND, PACKAGING-E;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219201F