What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 515-1023-803F

3.2 mm Square Quad Level Vertical Pitch with Light Shields Light Pipe

$ 1.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1023-803F.

Master Electronics

Datasheet1 page15 years ago
Datasheet1 page22 years ago

Farnell

Newark

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+4.00%

Alternate Parts

Price @ 1000
$ 1.522
$ 1.027
Stock
18,406
40,590
Authorized Distributors
6
6
Lens Color
-
Clear
Case/Package
-
-
Number of Pins
-
-
Viewing Angle
-
-
Lens Size
-
-
Lens Style
-
Square

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Dialight 515-1023-803F provided by its distributors.

3.2 mm Square Quad Level Vertical Pitch with Light Shields Light Pipe
With flat top,square transparent push-in,board mount 3.2mm*3.2mm*3mm
Light Pipe, 4Pipe, Square, Press Fit; |Dialight 515-1023-803F
3Mm Squareoptopipe Optical Light Pipe, Quad High
LED Light Pipe Vertical Clear Rigid Bulk
LIGHT PIPE QUAD LEVEL SHIELDED; LIGHT PIPE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151023803F