Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 515-1020F

circular,With flat top transparent push-in,board mount 3.5mm*3.5mm*3mm

$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1020F.

Master Electronics

Datasheet1 page5 years ago

Sager Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-36.10%

CAD Models

Download Dialight 515-1020F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 1.14
$ 1.14
Stock
55,474
30,977
30,977
Authorized Distributors
6
6
6
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
-
-
-
Viewing Angle
-
-
-
Lens Size
-
-
-
Lens Style
Round
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 515-1020F provided by its distributors.

circular,With flat top transparent push-in,board mount 3.5mm*3.5mm*3mm
Clear 3 mm Round Press Fit Quad Array Optical Light Pipe
LED Light Pipe Round Right Angle Clear Rigid Bulk
Light Pipe, Optopipe+ + + , 13.06 mm, Ci;
LIGHT PIPE 3.5MM 4 ELEMENT; LIGHT PIPE
LIGHT PIPE 3.5MM SGL LVL 4ARRAY
515-1020F, DIALIGHT CORPORATION
LIGHT PIPE; Length: 13.06mm; No. of Light Pipes: 4Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Press Fit; Light Pipe Colour: Transparent; Product Range: -; SVHC: No SVHC (15-Jun-2015); External Length / Height: 13.06m

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1020F.
  • 5151020F