Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 515-1020-805F

Light Piple, Optical Light Pipe And Light Shield, 3 Array, 3MM Round, 515 Serie
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1020-805F.

Master Electronics

Datasheet1 page3 years ago

JRH Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-15.33%

CAD Models

Download Dialight 515-1020-805F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 0.91
$ 0.91
Stock
31,905
56,469
56,469
Authorized Distributors
6
6
6
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
-
-
-
Viewing Angle
-
-
-
Lens Size
-
-
-
Lens Style
-
Round
Round

Supply Chain

Country of OriginMalaysia
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Dialight 515-1020-805F provided by its distributors.

LIGHT PIPLE, OPTICAL LIGHT PIPE AND LIGHT SHIELD, 3 ARRAY, 3MM ROUND, 515 SERIE
circular,With flat top transparent push-in,board mount 3.56mm*3.56mm*3mm
515 Series 3 Array 3.5 mm Round Press-fit Light Pipe
LED Light Pipes LIGHT PIPE 3 ELEMENT SHIELDED
LED Light Pipe Round Right Angle Clear Rigid
DIAL LIGHT PIPE 3 ELEMEN;425-MOQ
LIGHT PIPE; Light Pipe Shape:Circular; No. of Light Pipes:3; Light Pipe Mounting:Press Fit; Operating Temperature Range:-30°C to +85°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151020805F