Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 515-1020-806F

4 Array 3.56Mm Round Micro Led Optopipe Optical Light Pipe Assembly And Light Shield

$ 3.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1020-806F.

Master Electronics

Datasheet1 page3 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-4.87%

Alternate Parts

Price @ 1000
$ 3.304
$ 0.912
$ 0.912
Stock
2,022
55,748
55,748
Authorized Distributors
6
6
6
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
-
-
-
Viewing Angle
-
-
-
Lens Size
-
-
-
Lens Style
-
Round
Round

Supply Chain

Country of OriginMalaysia
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Dialight 515-1020-806F provided by its distributors.

4 Array 3.56Mm Round Micro Led Optopipe Optical Light Pipe Assembly And Light Shield
circular£¬With flat top transparent push-in£¬board mount 3.56mm*3.56mm*3.56mm
LED Light Pipe Round Right Angle Clear Rigid Bulk
LED Light Pipes LIGHT PIPE 4 ELEMENT SHIELDED

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151020806F