What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 249-4166-3734-504F

Indicator Panel Mount Led 0.375" Knurled Flange Nut Lock Washer & Nut Blue
$ 11.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-4166-3734-504F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Blue 1500mcd 2-Pin
LED; 5MM BLUE FLANGELESS LED | VCC (Visual Communications Company) VAOL-5MSBY2
Dialight521-9946F
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Blue 470nm 1500mcd 2-Pin
Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm
LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1

Descriptions

Descriptions of Dialight 249-4166-3734-504F provided by its distributors.

INDICATOR PANEL MOUNT LED 0.375" KNURLED FLANGE NUT LOCK WASHER & NUT BLUE
Led Indicator, Blu, 1.5Cd, 0.01A, 10Vdc; |Dialight 24941663734504F
LED Panel Mount Indicators PANEL IND BLUE 10VDC
circular,with dome spread Blue panel mount 5mm*5mm*5mm
249-4166-3734-504F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24941663734504F