Desco 09184

Jewel MagSnap adjustable single wire elastic wrist strap - straight plug / 6' cord
$ 25.845
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 09184.

element14 APAC

Datasheet1 page19 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-36.21%

Related Parts

Desco09740
Desco 09740 Grounding System, Dual, for Wrist Strap, 10 ft Over-All Length, 4mm Snap, Green
Desco14213
Anti-Static, Control Products, , 10mm STD w/1meg 15ft Ground Cord Kit | Desco 14213.
Anti-Static Control Products Low Prof Grnd Crd 3/8 INCHES
3M(TM) Wrist Strap, Adjustable Elastic Fabric and 6 ft. (1.8 m) coiled cord,
Desco09680
Desco 09680 Grounding Coil Cord, 12 ft OAL, 4mm Snap For Transcore Only
Anti-Static Control Products WRIST STR GND CRD 10

Descriptions

Descriptions of Desco 09184 provided by its distributors.

Jewel MagSnap adjustable single wire elastic wrist strap - straight plug / 6' cord
Jewel MagSnap Elastic Adjustable Onyx Fabric Wrist Strap with 6' Coil Cord
Anti-Static Control Products ADJ WRSTRAP 6' ONYX
Desco 09184 Wrist Strap, w/Grounding Cord, MagSnap, Coiled, 6 ft Over-All Length, 1/8" Snap, Black
Wristband, W 6 Ft Cord,Adjustble
ER - Wrist Strap, Jewel MagSna
RS APAC
WRISTSTRAP JEWEL MAGSNAP ONYX 6'
Esd Wrist Strap; Wrist Band Type:Adjustable; Circumference Max:355.6Mm; Lead Length:6Ft; Wristband Colour:-; Ground Terminals:Stud; Product Range:-; Features:Magnetic Connection Between Wristband And Coil Rohs Compliant: Yes |Desco 09184

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09184.