Desco 09813

Threaded Black Wire 10 mm Snap Stud Ground Cord To Floor Mat Connection
$ 18.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 09813.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-41.08%

Related Parts

Anti-Static Control Products 6' REPL CRD 724/725
Desco09740
Desco 09740 Grounding System, Dual, for Wrist Strap, 10 ft Over-All Length, 4mm Snap, Green
Desco14234
WORKSURFACE OR FLOOR MAT GROUNDING CORD; CORD KIT; Lead Length:15ft; Ground Cord Colour:Black;
Anti-Static Control Products WRIST STR GND CRD 10
WRIST STRAP; Wrist Band Type:Adjustable; Body Material:Fabric; Material:Fabric
Desco09814
Green/Yellow Stripe Wire 10 mm Snap Stud Ground Cord To Floor Mat Connection

Descriptions

Descriptions of Desco 09813 provided by its distributors.

Threaded Black Wire 10 mm Snap Stud Ground Cord To Floor Mat Connection
GROUNDING CORD; Lead Length: 15ft; Ground Cord Color: Black; Ground Terminals: Stud; Stud Size: 10mm; End To Ground Resistance: 1Mohm; Color: Black
Grounding Cord; Longitud Del Conductor:15Ft; Cable De Tierra, Color:Black; Terminales De Tierra:Stud; Resistencia De Extremo A Tierra:1Mohm; Color:Black; Tamaño Del Terminal:10Mm |Desco 09813

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS