Desco 09814

Green/Yellow Stripe Wire 10 mm Snap Stud Ground Cord To Floor Mat Connection
$ 17.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 09814.

JRH Electronics

Datasheet1 page11 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-14.34%

Related Parts

Desco09480
Desco 09480 Grounding Cord Only, for Wrist Strap, 6 ft Over-All Length, 4mm Snap, Black
Desco09816
Desco 09816 Grounding Cord Only, 6 ft OAL, for Floor Mat, No Resistor, Banana Jack
Desco09740
Desco 09740 Grounding System, Dual, for Wrist Strap, 10 ft Over-All Length, 4mm Snap, Green
WRIST STRAP; Wrist Band Type:Adjustable; Body Material:Fabric; Material:Fabric

Descriptions

Descriptions of Desco 09814 provided by its distributors.

Green/Yellow Stripe Wire 10 mm Snap Stud Ground Cord To Floor Mat Connection
Desco 09814 Mat Ground Cord, 10mm Stud, No Resistor with 15' Cord
Desco Low Profile Ground Cord 15 with 38 Snap and no Resistor
Cable Assembly Ground Cord 4.57m Snap Stud to Ring Terminal
GROUNDING CORD; Lead Length: 15ft; Ground Cord Colour: Green; Ground Terminals: Stud; End To Ground Resistance: -; Product Range: -; Colour: Green; Stud Size: 10mm 50H8154
Grounding Cord; Longitud Del Conductor:15Ft; Cable De Tierra, Color:Green; Terminales De Tierra:Stud; Resistencia De Extremo A Tierra:-; Color:Green; Tamaño Del Terminal:10Mm |Desco 09814

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09814.