Desco 14234

WORKSURFACE OR FLOOR MAT GROUNDING CORD; CORD KIT; Lead Length: 15ft; Ground Cord Colour: Black;
$ 20.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 14234.

element14 APAC

Datasheet1 page15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+39.92%

Related Parts

Desco09740
Desco 09740 Grounding System, Dual, for Wrist Strap, 10 ft Over-All Length, 4mm Snap, Green
Desco09813
Threaded Black Wire 10 mm Snap Stud Ground Cord To Floor Mat Connection
WRIST STRAP; Wrist Band Type:Adjustable; Body Material:Fabric; Material:Fabric
Desco09814
Green/Yellow Stripe Wire 10 mm Snap Stud Ground Cord To Floor Mat Connection

Descriptions

Descriptions of Desco 14234 provided by its distributors.

WORKSURFACE OR FLOOR MAT GROUNDING CORD; CORD KIT; Lead Length:15ft; Ground Cord Colour:Black;
Desco Low Profile Ground Cord Kit with Ground Cord Resistor and Unive
10 mm Stud 15 Foot Cord Complete Floor Ground Kit with Resistor
Cable Assembly Cord Set 4.57m Snap Stud to Ring Terminal
Cord, Kit, Floor Ground, 10mm Stud, w/ Resistor, 15'
Desco 14234 Floor Mat Grounding Kit
Worksurface Or Floor Mat Grounding Cord Kit; Longitud Del Conductor:15Ft; Cable De Tierra, Color:Black; Terminales De Tierra:Stud; Resistencia De Extremo A Tierra:-; Tamaño Del Terminal:10Mm |Desco 14234

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14234.