Desco 09070

Wrist Strap, Adjustable, Elastic, 6 Ft. Coil Cord, Fabric, Extra Wide, Blue
$ 21.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 09070.

Farnell

Datasheet1 page16 years ago

JRH Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-16.07%

Related Parts

Desco09028
JEWEL WRIST STRAP, ELASTIC ADJUSTABLE, BAND ONLY, FABRIC, 2.5" TO 13", UL LISTED
Desco09078
Desco 09078 Wrist Strap, w/Grounding Cord, 6 ft OAL, 4mm Snap, 1 Megohm Resistor, Blue
Desco09105
Jewel elastic adjustable single wire wrist strap with 4mm snap - sapphire / without cord
Anti-Static Control Products Blue Wrist Band
Desco09069
1 Meg Resistance and 12 Foot Cord Adjustable Soft Elastic Wrist Strap Band

Descriptions

Descriptions of Desco 09070 provided by its distributors.

WRIST STRAP, ADJUSTABLE, ELASTIC, 6 FT. COIL CORD, FABRIC, EXTRA WIDE, BLUE
STATIC PROTECTION WRIST GROUNDER; Wrist Band Type: Adjustable; Circumference Max: 330mm; Lead Length: 6ft; Wristband Colour: Blue; Ground Terminals: Stud; Product Range: -; Body Material: Elastic; Colour: Lig 57H7342
Static Protection Wrist Grounder; Tipo De Muñequera:Adjustable; Circunferencia Max:330Mm; Longitud Del Conductor:6Ft; Muñequera, Color:Blue; Terminales De Tierra:Stud; Color:Light Blue; Material Del Cuerpo:Elastic |Desco 09070

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09070.