3M 4720

Anti-Static Control Products Blue Wrist Band
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4720.

Electro Sonic

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Future Electronics

Related Parts

Desco09069
1 Meg Resistance and 12 Foot Cord Adjustable Soft Elastic Wrist Strap Band
Desco09028
JEWEL WRIST STRAP, ELASTIC ADJUSTABLE, BAND ONLY, FABRIC, 2.5" TO 13", UL LISTED
Desco09105
Jewel elastic adjustable single wire wrist strap with 4mm snap - sapphire / without cord
Desco09060
Desco 09060 Wrist Strap Only, Adjustable, Hook & Loop, Molded Plastic Cover, 4mm Snap
WRIST STRAP; Wrist Band Type:Adjustable; Body Material:Fabric; Material:Fabric
3M(TM) Wrist Strap, Adjustable Elastic Fabric and 6 ft. (1.8 m) coiled cord,

Descriptions

Descriptions of 3M 4720 provided by its distributors.

Anti-Static Control Products Blue Wrist Band
Static Protection Wrist Grounder; Wrist Band Type:Adjustable; Body Material:Thermoplastic; Lead Length:10ft; Color:Blue ;RoHS Compliant: NA
DUAL CONDUCTOR WRIST BAND, ADJUSTABLE, T; DUAL CONDUCTOR WRIST BAND, ADJUSTABLE, THERMOPLASTIC, BLUE; Wrist Band Type:Adjustable; Wristband Color:Blue; Body Material:Thermoplastic; Color:Blue; Features:Economy

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company