Desco 09069

$ 22.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 09069.

element14 APAC

Datasheet1 page16 years ago

Farnell

JRH Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
-14.15%

Related Parts

Desco09028
JEWEL WRIST STRAP, ELASTIC ADJUSTABLE, BAND ONLY, FABRIC, 2.5" TO 13", UL LISTED
Desco09060
Desco 09060 Wrist Strap Only, Adjustable, Hook & Loop, Molded Plastic Cover, 4mm Snap
WRIST STRAP; Wrist Band Type:Adjustable; Body Material:Fabric; Material:Fabric
3M(TM) Wrist Strap, Adjustable Elastic Fabric and 6 ft. (1.8 m) coiled cord,

Descriptions

Descriptions of Desco 09069 provided by its distributors.

1 Meg Resistance and 12 Foot Cord Adjustable Soft Elastic Wrist Strap Band
GROUNDING WRIST STRAP; Wrist Band Type: Adjustable; Circumference Max: 330mm; Lead Length: 12ft; Wristband Colour: Blue; Ground Terminals: Stud; Product Range: -; Body Material: Elastic; Colour: Light Blue 61H5683
Grounding Wrist Strap; Tipo De Muñequera:Adjustable; Circunferencia Max:330Mm; Longitud Del Conductor:12Ft; Muñequera, Color:Blue; Terminales De Tierra:Stud; Color:Light Blue; Material Del Cuerpo:Elastic |Desco 09069

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09069.