Desco 09078

Desco 09078 Wrist Strap, w/Grounding Cord, 6 ft OAL, 4mm Snap, 1 Megohm Resistor, Blue
$ 21.612
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 09078.

Future Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+6.49%

Descriptions

Descriptions of Desco 09078 provided by its distributors.

Desco 09078 Wrist Strap, w/Grounding Cord, 6 ft OAL, 4mm Snap, 1 Megohm Resistor, Blue
WRIST BAND, ADJUSTABLE, 273.05MM, BLUE; Wrist Band Type: Adjustable; Circumference Max: 273.05mm; Lead Length: 6ft; Wristband Colour: Blue; Ground Terminals: Snap, Stud; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Grounding Wrist Strap; Tipo De Muñequera:-; Circunferencia Max:-; Longitud Del Conductor:-; Muñequera, Color:-; Terminales De Tierra:- |Desco 09078

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09078.