What’s new: Find the right parts faster with our redesigned experience

Learn more

Delta DRP024V240W1BN

AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
$ 94.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta DRP024V240W1BN.

IHS

Datasheet16 pages4 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-22.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerDSA240PS48
AC/DC Power Supply Single-OUT 48V 5A 240W 9-Pin
Mean WellRSD-300C-48
302.4 Watts 48V 6300mA Railway Single Output DC-DC Converter Time-Lag 16A 250V Fuse
300 W, Single Output, 24 VDC@12.5 A Industrial/Medical Open Frame AC-DC Power Supply
300 W, Single Output, 48 VDC@6.3 A Industrial/Medical Open Frame AC-DC Power Supply
Mean WellRSD-200B-24
14.4-33.6VDC O/P +24V8.4A, DC/DC Converter EN50155 Railway Standard Low Profile, 200 Watts
Mean WellRSD-200C-48
28.8-67.2VDC O/P +48V4.2A, DC/DC Converter EN50155 Railway Standard Low Profile, 200 Watts

Descriptions

Descriptions of Delta DRP024V240W1BN provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
AC/DC Power Supply Single-OUT 24V 10A 240W 7-Pin Carton
240 W 24 V Single Output Metal Case CliQ II DIN Rail Power Supply
1xSMPS 24V 10A 240W DIN-RAIL RoHSconf
240W 1 85V(AC) 264V(AC) 1% 10A 24V DIN 124.1mm*85mm*121mm
AC/DC DIN Rail Power Supply, ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 240 W, 24 VDC, 10 A
24Vdc 10A Power Supply DIN Rail 24 Volts 10 Amps
240W / 24V | Delta Electronics DRP024V240W1BN
AC/DC DIN RAIL SUPPLY 24V 240W
Power Supply, Ac-Dc, 24V, 10A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Delta Electronics DRP024V240W1BN

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele