Davicom DM9000EP

Ethernet Controller, 100 Mbps, Ieee 802.3U, 3.135 V, 3.465 V, Lqfp, 100 Rohs Compliant: Yes

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davicom DM9000EP.

IHS

Datasheet53 pages17 years ago

element14 APAC

LCSC

CAD Models

Download Davicom DM9000EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTSB12LV32PZ
General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70
NXP SemiconductorsLPC11U68JBD100E
MICROCONTROLLER MCU, 32 BIT, CORTEX-M0+, 50MHZ, LQFP-100
Texas InstrumentsMSP430F5419AIPZR
MIXED SIGNAL MICROCONTROLLER | IC MCU 16BIT 128KB FLASH 100LQFP
NXP SemiconductorsLPC1763FBD100,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC1765FBD100,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 3.3V 100-Pin LQFP Tray
Texas InstrumentsMSP430F5438AIPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100

Descriptions

Descriptions of Davicom DM9000EP provided by its distributors.

Ethernet Controller, 100 Mbps, Ieee 802.3U, 3.135 V, 3.465 V, Lqfp, 100 Rohs Compliant: Yes
Serial I/O Controller, 4 Channel(s), 12.5MBps, CMOS, PQFP100
1 3.135V 3.465V 10Mbps,100Mbps LQFP-100 SMD mount
Controller MII LQFP100(14x14) Ethernet ICs ROHS
Ethernet Controllers 3.135V ~ 3.465V IEEE 802.3 10/100 Base-T/TX PHY MII LQFP-100_14x14x05P Ethernet ICs ROHS
ISA to Ethernet MAC Controller with Integrated 10/100 PHY
IC 10/100M PHY ETHERNET CONTROLLER LQFP-100
IC, ENET CNTRL, 10/100M PHY, 100LQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3u; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: LQFP; No. of Pins: 100Pins; IC Interface Type: MII; Operati

Manufacturer Aliases

Davicom has several brands around the world that distributors may use as alternate names. Davicom may also be known as the following names:

  • DAVICOM SEMICONDUCTOR INC
  • Davicom Semiconductor
  • Davicom Semiconductor Incorporated
  • DAVICOM SEMICONDUCTO
  • DAVICOM SEMIC
  • DAVICOM SEMICO
  • DAVICOM SEMI
  • Davicom Technologies
  • Davicom Taiwan Corp
  • DAVICOM/QFP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM9000-EP
  • DM9000EP.