Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon S29GL032N90FFI042

IC FLASH 32MBIT PARALLEL 64FBGA FLASH - NOR Memory IC 32Mbit Parallel 90 ns 64-FBGA (13x11)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL032N90FFI042.

IHS

Datasheet79 pages6 years ago

Future Electronics

CAD Models

Download Infineon S29GL032N90FFI042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.823
Stock
174,147
115,538
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
64
64
Density
32 Mb
32 Mb
Access Time
90 ns
90 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-02-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-06-30
LTD Date2022-12-30

Related Parts

IC FLASH 32MBIT PARALLEL 47CBGA FLASH Memory IC 32Mbit Parallel 70 ns 47-CBGA (7x10)

Descriptions

Descriptions of Infineon S29GL032N90FFI042 provided by its distributors.

IC FLASH 32MBIT PARALLEL 64FBGA FLASH - NOR Memory IC 32Mbit Parallel 90 ns 64-FBGA (13x11)
Parallel NOR Flash Memory, 32 Mbit Density, 90 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 90ns 64-Pin Fortified BGA T/R
GL-N Series 32 Mb (4 M x 8/2 M x 16) 3.6 V Page Mode MirrorBit Flash -FBGA-64

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA