Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C4245-15ASXC

FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 18 64-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4245-15ASXC.

IHS

Datasheet25 pages22 years ago

SHENGYU ELECTRONICS

_legacy Avnet

DigiKey

CAD Models

Download Infineon CY7C4245-15ASXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.69
$ 16.69
Stock
113,084
114,674
114,674
Authorized Distributors
0
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Memory Size
9 kB
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
66.7 MHz
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Yes
Retransmit Capability
Yes
Yes
Yes
FWFT Support
No
No
No
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

10ns 8Kx18 45mA 4.5V~5.5V 66.7MHz LQFP-64 FIFO Memory ROHS
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 64-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 64-Pin TQFP
Texas InstrumentsSN74ACT7807-15PAG
2048 x 9 synchronous FIFO memory 64-TQFP 0 to 70
Texas InstrumentsSN74ACT7807-20PAG
2048 x 9 synchronous FIFO memory 64-TQFP 0 to 70
Texas InstrumentsSN74V245-15PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 66.7MHz 35mA 0.5mm 15ns

Descriptions

Descriptions of Infineon CY7C4245-15ASXC provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 18 64-Pin TQFP Tray
7C4245 Depth Width Tray e3 fifo memory 66.7MHz 45mA 0.5mm 15ns
FIFO, 4KX18, 10ns, Synchronous, CMOS, PQFP64
4K X 18 OTHER FIFO 10 ns PQFP64
IC FIFO SYNC 4KX18 10NS 64TQFP
4KX18 68-PIN IDT COMPAT SYNCHRONOUS FIFO

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C424515ASXC