What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C4245-15ASC

FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 18 64-Pin TQFP Tray

$ 16.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4245-15ASC.

IHS

Datasheet24 pages0 years ago
Datasheet25 pages29 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.69
$ 16.69
Stock
113,212
113,212
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Memory Size
-
-
Access Time
10 ns
10 ns
Frequency
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-06-30
LTD Date2011-10-02

Related Parts

QUAD PARALLEL GULL WING Synchronous Synchronous FIFO 0C~70C 5.5V 18K 1K x 18 66.7MHz
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 64-Pin TQFP
Texas InstrumentsSN74V245-15PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 66.7MHz 35mA 0.5mm 15ns
Texas InstrumentsSN74V235-15PAG
ACTIVE (Last Updated: 6days ago) 74V235 Depth Width Tray fifo memory 66.7MHz 35mA 0.5mm 15ns
Texas InstrumentsSN74V215-15PAG
ACTIVE (Last Updated: 5days ago) 74V215 Depth Width Tray fifo memory 66.7MHz 35mA 0.5mm 15ns

Descriptions

Descriptions of Infineon CY7C4245-15ASC provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 18 64-Pin TQFP Tray
4Kx18 10ns 45mA 4.5V~5.5V 66.7MHz LQFP-64 FIFO Memory ROHS
7C4245 Depth Width Tray 8542.32.00.71 fifo memory 66.7MHz 45mA 0.5mm 15ns
FIFO, 4KX18, 10ns, Synchronous, CMOS, PQFP64
4K X 18 OTHER FIFO 10 ns PQFP64
IC FIFO SYNC 4KX18 10NS 64TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C424515ASC