Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C4231-25JC

2KX9 15NS 35MA 3V~3.6V 40MHZ PLCC-32(11.43X13.97) Fifo Memory Rohs
$ 3.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4231-25JC.

IHS

Datasheet19 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.52
$ 3.52
Stock
66,175
75,066
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
32
-
Memory Size
-
-
Access Time
15 ns
15 ns
Frequency
-
-
Bus Directional
Unidirectional
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2003-02-03
LTD Date2003-05-05

Descriptions

Descriptions of Infineon CY7C4231-25JC provided by its distributors.

2Kx9 15ns 35mA 3V~3.6V 40MHz PLCC-32(11.43x13.97) FIFO Memory ROHS
FIFO, 2KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 9 32-Pin PLCC
2K X 9 OTHER FIFO 15 ns PQCC32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 7C423125JC
  • CY7C423125JC