What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C4231-25JCT

Fifo, 2KX9, 15NS, Synchronous, Cmos, PQCC32, Plastic, LCC-32
$ 3.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4231-25JCT.

IHS

Datasheet19 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.52
$ 3.52
Stock
41,598
48,615
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
-
32
Memory Size
-
-
Access Time
15 ns
15 ns
Frequency
-
-
Bus Directional
-
Unidirectional
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2003-02-03
LTD Date2003-05-05

Descriptions

Descriptions of Infineon CY7C4231-25JCT provided by its distributors.

FIFO, 2KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
PLCC-32(11.43x13.97) FIFO Memory ROHS
IC FIFO SYNC 2KX9 15NS 32PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA